PDP SEO Portlet

TCJE337M016R0050

Tantalum Polymer Capacitor, 330 uF, ± 20%, 16 V, E Size Code, 0.05 ohm, 2917 [7343 Metric], 7.3 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TCJE337M016R0050
Secondary Manufacturer Part#: TCJE337M016R0050
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TCJE337M016R0050 is a TCJ series conductive polymer solid electrolytic chip capacitor. Exhibiting low ESR, this capacitor is used for general use in commercial, industrial, networking and other applications. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. It is used in smart phone, tablets, notebook, LCD TV and power supplies.

  • Capacitance value is 330µF with ±20% tolerance
  • ESR is 0.05ohm
  • Ripple current is 2.2A
  • Voltage rating is 16VDC
  • 7.3 x 4.3 x 4.1mm size (L x W x H)
  • 3x reflow cycles according to J-STD-020
  • 100% surge current tested

Technical Attributes

Find Similar Parts

Description Value
330 uF
± 20%
2917 [7343 Metric]
0.05 Ohm
E
MSL 3 - 168 hours
105 °C
-55 °C
4.1 mm
7.3 mm
4.3 mm
-888
2.2 A
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$3.10769
800+
$3.02273
1600+
$2.93818
3200+
$2.81232
6400+
$2.71071