PDP SEO Portlet

TCJE106M063R0100

Tantalum Polymer Capacitor, 10 uF, ± 20%, 63 V, E Size Code, 0.1 ohm, 2917 [7343 Metric], 7.3 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TCJE106M063R0100
Secondary Manufacturer Part#: TCJE106M063R0100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TCJE106M063R0100 is a TCJ series conductive polymer solid electrolytic chip capacitor. Exhibiting low ESR, this capacitor is used for general use in commercial, industrial, networking and other applications. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. It is used in smart phone, tablets, notebook, LCD TV and power supplies.

  • Capacitance value is 10µF with ±20% tolerance
  • ESR is 0.1ohm
  • Ripple current is 1.6A
  • Voltage(DC) is 63V
  • 7.3 x 4.3 x 4.1mm size (L x W x H)
  • 3x reflow cycles according to J-STD-020
  • 100% surge current tested

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 20%
2917 [7343 Metric]
0.1 Ohm
E
MSL 3 - 168 hours
105 °C
-55 °C
4.1 mm
7.3 mm
4.3 mm
-888
1.6 A
63 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$2.37811
800+
$2.31309
1600+
$2.24839
3200+
$2.15208
6400+
$2.07432