PDP SEO Portlet

TCJD685M075R0120

Tantalum Polymer Capacitor, 6.8 uF, ± 20%, 75 V, D Size Code, 0.12 ohm, 2917 [7343 Metric], 7.3 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TCJD685M075R0120
Secondary Manufacturer Part#: TCJD685M075R0120
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TCJD685M075R0120 is a TCJ series conductive polymer solid electrolytic chip capacitor. Exhibiting low ESR, this capacitor is used for general use in commercial, industrial, networking and other applications. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. It is used in smart phone, tablets, notebook, LCD TV and power supplies.

  • Capacitance value is 6.8µF with ±20% tolerance
  • ESR is 0.12ohm
  • Ripple current is 1.4A
  • Voltage rating is 75VDC
  • 7.3 x 4.3 x 2.9mm size (L x W x H)
  • 3x reflow cycles according to J-STD-020
  • 100% surge current tested

Technical Attributes

Find Similar Parts

Description Value
6.8 uF
± 20%
2917 [7343 Metric]
0.12 Ohm
D
MSL 3 - 168 hours
85 °C
-55 °C
2.9 mm
7.3 mm
4.3 mm
-888
1.4 A
75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.352
1000+
$2.34
2000+
$2.17762
4000+
$2.1037
8000+
$2.0928