TCJD157M016R0050
Tantalum Polymer Capacitor, 150 uF, ± 20%, 16 V, D Size Code, 0.05 ohm, 2917 [7343 Metric], 7.3 mm
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Tantalum Capacitors, Tantalum Polymer Capacitors
Avnet Manufacturer Part #: TCJD157M016R0050
Secondary Manufacturer Part#: TCJD157M016R0050
- RoHS 10 Compliant
- Tariff Charges
TCJD157M016R0050 is a TCJ series conductive polymer solid electrolytic chip capacitor. Exhibiting low ESR, this capacitor is used for general use in commercial, industrial, networking and other applications. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. It is used in smart phone, tablets, notebook, LCD TV and power supplies.
- Capacitance value is 150µF with ±20% tolerance
- ESR is 0.05ohm
- Ripple current is 2.1A
- Voltage rating is 16VDC
- 7.3 x 4.3 x 2.9mm size (L x W x H)
- 3x reflow cycles according to J-STD-020
- 100% surge current tested
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 uF | ||
| ± 20% | ||
| 2917 [7343 Metric] | ||
| 0.05 Ohm | ||
| D | ||
| MSL 3 - 168 hours | ||
| 85 °C | ||
| -55 °C | ||
| 2.9 mm | ||
| 7.3 mm | ||
| 4.3 mm | ||
| -888 | ||
| 2.1 A | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |