PDP SEO Portlet

TCJD156M035R0070

Tantalum Polymer Capacitor, 15 uF, ± 20%, 35 V, D Size Code, 0.07 ohm, 2917 [7343 Metric], 7.3 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TCJD156M035R0070
Secondary Manufacturer Part#: TCJD156M035R0070
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TCJD156M035R0070 is a TCJ series conductive polymer solid electrolytic chip capacitor. Exhibiting low ESR, this capacitor is used for general use in commercial, industrial, networking and other applications. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. It is used in smart phone, tablets, notebook, LCD TV and power supplies.

  • Capacitance value is 15µF with ±20% tolerance
  • ESR is 0.07ohm
  • Ripple current is 1.8A
  • Voltage(DC) is 35V
  • 7.3 x 4.3 x 2.9mm size (L x W x H)
  • 3x reflow cycles according to J-STD-020
  • 100% surge current tested

Technical Attributes

Find Similar Parts

Description Value
15 uF
± 20%
2917 [7343 Metric]
0.07 Ohm
D
MSL 3 - 168 hours
105 °C
-55 °C
2.9 mm
7.3 mm
4.3 mm
-888
1.8 A
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.6642
1000+
$2.59137
2000+
$2.51888
4000+
$2.41098
8000+
$2.32387