TCJD107M025R0070
Tantalum Polymer Capacitor, 100 uF, ± 20%, 25 V, D Size Code, 0.07 mohm, 7.3 mm, 4.3 mm, 2.9 mm
- RoHS 10 Compliant
- Tariff Charges
AVX Corporation’s TCJ series is a surface mount polymer tantalum capacitor. Conductive Polymer solid electrolytic chip capacitors TCJ series is a general purpose SMT chip polymer series, offering low ESR, wide range of Capacitance and Voltage in standard SMD capacitor design with J-lead terminations. Maximum operating temperature up to 125 degrees Celsius. Total 17 case sizes from very small 0805 up to large 7341 footprints, and total component maximum height from 1.00mm up to 4.3mm. The voltage range offers the industry highest rated Voltages 63V up to 125V. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. Lead-free, halogen free m.compound, RoHS compliant components.
- Conductive polymer electrode
- Lower ESR
- 3x reflow 260°C compatible
- CV range: 0.47-470µF / 2.5-125V
- 17 case sizes available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 uF | ||
| ± 20% | ||
| 0.07 mOhm | ||
| D | ||
| MSL 3 - 168 hours | ||
| 105 °C | ||
| -55 °C | ||
| 2.9 mm | ||
| 7.3 mm | ||
| 4.3 mm | ||
| -888 | ||
| 1800 mA | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |