PDP SEO Portlet

TCJC476M010R0100

Tantalum Polymer Capacitor, 47 uF, ± 20%, 10 V, C Size Code, 0.1 mohm, 6 mm, 3.2 mm, 2.6 mm, 1300 mA

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TCJC476M010R0100
Secondary Manufacturer Part#: TCJC476M010R0100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TCJC476M010R0100 is a TCJ series conductive polymer solid electrolytic chip capacitor. Exhibiting low ESR, this capacitor is used for general use in commercial, industrial, networking and other applications. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. It is used in smart phone, tablets, notebook, LCD TV and power supplies.

  • Capacitance value is 47µF with ±20% tolerance
  • ESR is 100 ohm
  • Ripple current is 1300mA
  • Voltage rating is 10VDC
  • 6 x 3.2 x 2.6mm size (L x W x H)
  • 3x reflow cycles according to J-STD-020
  • 100% surge current tested

Technical Attributes

Find Similar Parts

Description Value
47 uF
± 20%
0.1 mOhm
C
MSL 1 - Unlimited
125 °C
-55 °C
2.6 mm
6 mm
3.2 mm
-888
1300 mA
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.47426
1000+
$0.4613
2000+
$0.44839
4000+
$0.42918
8000+
$0.41368