PDP SEO Portlet

TCJC475M063R0200E

Tantalum Polymer Capacitor, 4.7 uF, ± 20%, 63 V, C Size Code, 0.2 ohm, 2312 [6032-28 Metric], 6 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TCJC475M063R0200E
Secondary Manufacturer Part#: TCJC475M063R0200E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TCJC475M063R0200E is a TCJ series conductive polymer solid electrolytic chip capacitor. Exhibiting low ESR, this capacitor is used for general use in commercial, industrial, networking and other applications. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. It is used in smart phone, tablets, notebook, LCD TV and power supplies.

  • Capacitance value is 4.7µF with ±20% tolerance
  • ESR is 0.2ohm
  • Ripple current is 900mA
  • Voltage(DC) is 63V
  • 6 x 3.2 x 2.6mm size (L x W x H)
  • 3x reflow cycles according to J-STD-020
  • 100% surge current tested

Technical Attributes

Find Similar Parts

Description Value
4.7 uF
± 20%
2312 [6032-28 Metric]
0.2 Ohm
C
105 °C
-55 °C
2.6 mm
6 mm
3.2 mm
-888
900 mA
63 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.5386
1000+
$1.53075
2000+
$1.4428
4000+
$1.39925
8000+
$1.392