PDP SEO Portlet

TCJC107M006R0070E

Tantalum Polymer Capacitor, 100 uF, ± 20%, 6.3 V, C Size Code, 0.07 ohm, 2312 [6032 Metric], 6 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TCJC107M006R0070E
Secondary Manufacturer Part#: TCJC107M006R0070E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TCJC107M006R0070E is a TCJ series conductive polymer solid electrolytic chip capacitor. Exhibiting low ESR, this capacitor is used for general use in commercial, industrial, networking and other applications. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. It is used in smart phone, tablets, notebook, LCD TV and power supplies.

  • Capacitance value is 100µF with ±20% tolerance
  • ESR is 0.07ohm
  • Ripple current is 1.6A
  • Voltage(DC) is 6.3V
  • 6 x 3.2 x 2.6mm size (L x W x H)
  • 3x reflow cycles according to J-STD-020
  • 100% surge current tested

Technical Attributes

Find Similar Parts

Description Value
2312 [6032 Metric]
TCJ Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.87604
1000+
$0.85209
2000+
$0.82825
4000+
$0.79277
8000+
$0.76413