PDP SEO Portlet

TCJB475M025R0100

Tantalum Polymer Capacitor, 4.7 uF, ± 20%, 25 V, B Size Code, 0.1 mohm, 1210 [3528-21 Metric]

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TCJB475M025R0100
Secondary Manufacturer Part#: TCJB475M025R0100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AVX Corporation’s TCJ series is a surface mount polymer tantalum capacitor. Conductive Polymer solid electrolytic chip capacitors TCJ series is a general purpose SMT chip polymer series, offering low ESR, wide range of Capacitance and Voltage in standard SMD capacitor design with J-lead terminations. Maximum operating temperature up to 125 degrees Celsius. Total 17 case sizes from very small 0805 up to large 7341 footprints, and total component maximum height from 1.00mm up to 4.3mm. The voltage range offers the industry highest rated Voltages 63V up to 125V. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. Lead-free, halogen free m.compound, RoHS compliant components.

  • Conductive polymer electrode
  • Lower ESR
  • 3x reflow 260°C compatible
  • CV range: 0.47-470µF / 2.5-125V
  • 17 case sizes available

Technical Attributes

Find Similar Parts

Description Value
4.7 uF
± 20%
1210 [3528-21 Metric]
0.1 mOhm
B
MSL 3 - 168 hours
105 °C
-55 °C
1.9 mm
3.5 mm
2.8 mm
-888
1100 mA
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.30412
4000+
$0.30257
8000+
$0.30102
16000+
$0.29947
32000+
$0.29792