PDP SEO Portlet

TCJB335M035R0200

Tantalum Polymer Capacitor, 3.3 uF, ± 20%, 35 V, B Size Code, 0.2 ohm, 1411 [3528 Metric], 3.5 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TCJB335M035R0200
Secondary Manufacturer Part#: TCJB335M035R0200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TCJB335M035R0200 is a TCJ series conductive polymer solid electrolytic chip capacitor. Exhibiting low ESR, this capacitor is used for general use in commercial, industrial, networking and other applications. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. It is used in smart phone, tablets, notebook, LCD TV and power supplies.

  • Capacitance value is 3.3µF with ±20% tolerance
  • ESR is 0.2ohm
  • Ripple current is 800mA
  • Voltage(DC) is 35V
  • 3.5 x 2.8 x 1.9mm size (L x W x H)
  • 3x reflow cycles according to J-STD-020
  • 100% surge current tested

Technical Attributes

Find Similar Parts

Description Value
3.3 uF
± 20%
1411 [3528 Metric]
0.2 Ohm
B
MSL 3 - 168 hours
105 °C
-55 °C
1.9 mm
3.5 mm
2.8 mm
-888
800 mA
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.42204
4000+
$0.4105
8000+
$0.39902
16000+
$0.38504
32000+
$0.38304