PDP SEO Portlet

TCJB157M004R0070

Tantalum Polymer Capacitor, 150 uF, ± 20%, 4 V, B Size Code, 0.07 ohm, 1411 [3528 Metric], 3.5 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TCJB157M004R0070
Secondary Manufacturer Part#: TCJB157M004R0070
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TCJB157M004R0070 is a TCJ series conductive polymer solid electrolytic chip capacitor. Exhibiting low ESR, this capacitor is used for general use in commercial, industrial, networking and other applications. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. It is used in smart phone, tablets, notebook, LCD TV and power supplies.

  • Capacitance value is 150µF with ±20% tolerance
  • ESR is 0.07ohm
  • Ripple current is 1.3A
  • Voltage(DC) is 4V
  • 3.5 x 2.8 x 1.9mm size (L x W x H)
  • 3x reflow cycles according to J-STD-020
  • 100% surge current tested

Technical Attributes

Find Similar Parts

Description Value
150 uF
± 20%
1411 [3528 Metric]
0.07 Ohm
B
MSL 1 - Unlimited
125 °C
-55 °C
1.9 mm
3.5 mm
2.8 mm
-888
1.3 A
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.39172
4000+
$0.38101
8000+
$0.37035
16000+
$0.35448
32000+
$0.34168