PDP SEO Portlet

TCJA336M006R0200E

Tantalum Polymer Capacitor, 33 uF, ± 20%, 6.3 V, A Size Code, 0.2 ohm, 1206 [3216 Metric], 3.2 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TCJA336M006R0200E
Secondary Manufacturer Part#: TCJA336M006R0200E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TCJA336M006R0200E is a TCJ series conductive polymer solid electrolytic chip capacitor. Exhibiting low ESR, this capacitor is used for general use in commercial, industrial, networking and other applications. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. It is used in smart phone, tablets, notebook, LCD TV and power supplies.

  • Capacitance value is 33µF with ±20% tolerance
  • ESR is 0.2ohm
  • Ripple current is 700mA
  • Voltage(DC) is 6.3V
  • 3.2 x 1.6 x 1.6mm size (L x W x H)
  • 3x reflow cycles according to J-STD-020
  • 100% surge current tested

Technical Attributes

Find Similar Parts

Description Value
33 uF
± 20%
1206 [3216 Metric]
0.2 Ohm
A
105 °C
-55 °C
1.6 mm
3.2 mm
1.6 mm
-888
700 mA
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.42811
4000+
$0.4164
8000+
$0.40476
16000+
$0.38742
32000+
$0.37342