PDP SEO Portlet

TCJA106M025R0150

Tantalum Polymer Capacitor, 10 µF, ± 20%, 25 V, A, 0.15 ohm, 1206 [3216 Metric]

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TCJA106M025R0150
Secondary Manufacturer Part#: 82AC9128
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TCJA106M025R0150 is a TCJ series conductive polymer solid electrolytic chip capacitor. Exhibiting low ESR, this capacitor is used for general use in commercial, industrial, networking and other applications. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. It is used in smart phone, tablets, notebook, LCD TV and power supplies.

  • Capacitance value is 10µF with ±20% tolerance
  • ESR is 0.15ohm
  • Ripple current is 800mA
  • Voltage(DC) is 25V
  • 3.2 x 1.6 x 1.6mm size (L x W x H)
  • 3x reflow cycles according to J-STD-020
  • 100% surge current tested

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 157 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.341
4000+
$0.295