PDP SEO Portlet

TCBB336M006CRSZ0700

Cap Tant Polymer 33uF 6.3V B CASE 20% SMD 3528-21 T/R

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TCBB336M006CRSZ0700
Secondary Manufacturer Part#: TCBB336M006CRSZ0700
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TCBB336M006CRSZ0700 is a TCB series COTS-plus polymer capacitor. It is s a COTS-Plus version of the professional grade. Application includes long life time DC/DC converter applications in telecommunications, industrial, avionics.

  • 33µF capacitance, 6.3V rated voltage, 19µA maximum DCL
  • 8% maximum DF, 70mohm maximum ESR (at 100KHz), 300mA RMS current (125°C, 100KHz)
  • Robust design for long operation lifetime
  • Statistical screening with accelerated ageing
  • Improved basic reliability 0.5%/1000hrs
  • Humidity 85°C/85%RH, Vr, 500/1000 hours
  • 3x reflow 260°C compatible
  • Benign failure mode under recommended use conditions

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: