TBME337K010LBSB0823
Surface Mount Tantalum Capacitor, 330 uF, 10 V, 2917 [7343 Metric], ± 10%, 23 mohm, 3.426 A
- RoHS 10 Compliant
- Tariff Charges
TBM COTS-Plus series uses an internal multi-anode design to achieve ultra-low ESR which improves performance in high ripple power applications.TBM is available with Weibull Grade “B” reliability and all MIL-PRF-55365 Rev. G surge test options (“A”, “B” & “C”).There are four termination finishes available: solder plated, fused solder plated, hot solder dipped and gold plated (these correspond to “H”, “K”, “C” and “B” termination, respectively, per MIL-PRF-55365).The molding compound has been selected to meet the requirements of UL94V-0 (Flame Retardancy) and outgassing requirements of ASTM E-595.
- Capacitance ranging from 22uF to 1500uF
- Voltage range from 2.5V to 35V
- Available with military style reliability grading and surge current testing
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 330 uF | ||
| ± 10% | ||
| 2917 [7343 Metric] | ||
| 23 mOhm | ||
| B | ||
| E | ||
| MSL 3 - 168 hours | ||
| 125 °C | ||
| -55 °C | ||
| 4.1 mm | ||
| 7.3 mm | ||
| TBM Series | ||
| 7.3 x 4.3 x 4.1 | ||
| 3.426 A | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |