PDP SEO Portlet

TBJE226K035LBSB0000

Surface Mount Tantalum Capacitor, 22 uF, 35 V, 2917 [7343-43 Metric], ± 10%, 0.3 Ohm, 742 mA

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TBJE226K035LBSB0000
Secondary Manufacturer Part#: TBJE226K035LBSB0000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TBJ COTS-Plus SRC9000 series has been refined to incorporate only those commercially up-screened ratings which have been deemed suitable for mission critical and space level applications. These capacitors have a more conservative design approach when compared to other up-screened components utilizing established CV powders and higher dielectric formation ratios. The DCL is typically 25% lower while still offering aggressive ESR values. The space level components come standard with Weibull reliability level “C” and surge current option “C” per MIL-PRF-55365 Rev. G.

  • Capacitance ranging from 0.15uF to 470uF
  • Voltage range from 6V to 50V
  • Incorporates extensive SRC9000 space level testing

Technical Attributes

Find Similar Parts

Description Value
22 uF
± 10%
2917 [7343-43 Metric]
0.3 Ohm
E
MSL 1 - Unlimited
125 °C
-55 °C
4.1 mm
7.3 mm
TBJ Series
4.3 mm
MIL-PRF-55365/4
742 mA
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  34.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$12.08633
100+
$11.74825
200+
$11.41304
400+
$11.2519
800+
$11.1936