PDP SEO Portlet

TBJD476K025JBLC0024

Surface Mount Tantalum Capacitor, 47 uF, 25 V, 2917 [7343-31 Metric], ± 10%, 0.25 Ohm, 775 mA

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TBJD476K025JBLC0024
Secondary Manufacturer Part#: TBJD476K025JBLC0024
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TBJ COTS-Plus SRC9000 series has been refined to incorporate only those commercially up-screened ratings which have been deemed suitable for mission critical and space level applications. These capacitors have a more conservative design approach when compared to other up-screened components utilizing established CV powders and higher dielectric formation ratios. The DCL is typically 25% lower while still offering aggressive ESR values. The space level components come standard with Weibull reliability level “C” and surge current option “C” per MIL-PRF-55365 Rev. G.

  • Capacitance ranging from 0.15uF to 470uF
  • Voltage range from 6V to 50V
  • Incorporates extensive SRC9000 space level testing

Technical Attributes

Find Similar Parts

Description Value
47 uF
± 10%
2917 [7343-31 Metric]
0.25 Ohm
D
MSL 1 - Unlimited
125 °C
-55 °C
2.9 mm
7.3 mm
TBJ Series
4.3 mm
MIL-PRF-55365
775 mA
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$31.76
100+
$31.6012
200+
$25.99185
400+
$24.84416
800+
$24.55684