PDP SEO Portlet

TBJD336M035LRDB0H24

Surface Mount Tantalum Capacitor, 33 uF, 35 V, 2917 [7343-31 Metric], ± 20%, 0.3 Ohm, 707 mA

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TBJD336M035LRDB0H24
Secondary Manufacturer Part#: TBJD336M035LRDB0H24
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TBJ COTS-Plus SRC9000 series has been refined to incorporate only those commercially up-screened ratings which have been deemed suitable for mission critical and space level applications. These capacitors have a more conservative design approach when compared to other up-screened components utilizing established CV powders and higher dielectric formation ratios. The DCL is typically 25% lower while still offering aggressive ESR values. The space level components come standard with Weibull reliability level “C” and surge current option “C” per MIL-PRF-55365 Rev. G.

  • Capacitance ranging from 0.15uF to 470uF
  • Voltage range from 6V to 50V
  • Incorporates extensive SRC9000 space level testing

Technical Attributes

Find Similar Parts

Description Value
33 uF
± 20%
2917 [7343-31 Metric]
0.3 Ohm
D
125 °C
-55 °C
2.9 mm
7.3 mm
TBJ Series
4.3 mm
MIL-PRF-55365/4
707 mA
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$15.57
100+
$15.49215
200+
$13.2066
400+
$13.1399
800+
$13.0732