TBJD226K015CBSZ0800
Surface Mount Tantalum Capacitor, 22 uF, 15 V, 2917 [7343-31 Metric], ± 10%, 1.1 Ohm, 369 mA
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: TBJD226K015CBSZ0800
Secondary Manufacturer Part#: TBJD226K015CBSZ0800
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 22 uF | ||
| ± 10% | ||
| 2917 [7343-31 Metric] | ||
| 1.1 Ohm | ||
| D | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 2.9 mm | ||
| 7.3 mm | ||
| TBJ Series | ||
| 4.3 mm | ||
| MIL-PRF-55365/4 | ||
| 369 mA | ||
| 15 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |