TBJD107M010CRDZ0H23
Surface Mount Tantalum Capacitor, 100 uF, 10 V, 2917 [7343-31 Metric], ± 20%, 0.9 Ohm, 408 mA
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: TBJD107M010CRDZ0H23
Secondary Manufacturer Part#: TBJD107M010CRDZ0H23
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 uF | ||
| ± 20% | ||
| 2917 [7343-31 Metric] | ||
| 0.9 Ohm | ||
| D | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 2.9 mm | ||
| 7.3 mm | ||
| TBJ Series | ||
| 4.3 mm | ||
| MIL-PRF-55365/4 | ||
| 408 mA | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |