PDP SEO Portlet

TBJC475J025CBLB0924

Surface Mount Tantalum Capacitor, 4.7 uF, 25 V, 2312 [6032-28 Metric], ± 5%, 2.5 Ohm, 210 mA

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TBJC475J025CBLB0924
Secondary Manufacturer Part#: TBJC475J025CBLB0924
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TBJ COTS-Plus SRC9000 series has been refined to incorporate only those commercially up-screened ratings which have been deemed suitable for mission critical and space level applications. These capacitors have a more conservative design approach when compared to other up-screened components utilizing established CV powders and higher dielectric formation ratios. The DCL is typically 25% lower while still offering aggressive ESR values. The space level components come standard with Weibull reliability level “C” and surge current option “C” per MIL-PRF-55365 Rev. G.

  • Capacitance ranging from 0.15uF to 470uF
  • Voltage range from 6V to 50V
  • Incorporates extensive SRC9000 space level testing

Technical Attributes

Find Similar Parts

Description Value
4.7 uF
± 5%
2312 [6032-28 Metric]
2.5 Ohm
C
MSL 1 - Unlimited
125 °C
-55 °C
2.6 mm
6 mm
TBJ Series
3.2 mm
MIL-PRF-55365/4
210 mA
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$22.9932
400+
$22.53333
800+
$22.10868
1600+
$21.99702
3200+
$21.88536