TBJB156K020RBLC0024
Surface Mount Tantalum Capacitor, 15 uF, 20 V, 1210 [3528-21 Metric], ± 10%, 1.4 Ohm, 246 mA
- RoHS 10 Compliant
- Tariff Charges
The TBJ COTS-Plus SRC9000 series has been refined to incorporate only those commercially up-screened ratings which have been deemed suitable for mission critical and space level applications. These capacitors have a more conservative design approach when compared to other up-screened components utilizing established CV powders and higher dielectric formation ratios. The DCL is typically 25% lower while still offering aggressive ESR values. The space level components come standard with Weibull reliability level “C” and surge current option “C” per MIL-PRF-55365 Rev. G.
- Capacitance ranging from 0.15uF to 470uF
- Voltage range from 6V to 50V
- Incorporates extensive SRC9000 space level testing
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 uF | ||
| ± 10% | ||
| 1210 [3528-21 Metric] | ||
| 1.4 Ohm | ||
| B | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 1.9 mm | ||
| 3.5 mm | ||
| TBJ Series | ||
| 2.8 mm | ||
| MIL-PRF-55365 | ||
| 246 mA | ||
| 20 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |