TBJA104K050CRLB0023
Surface Mount Tantalum Capacitor, 0.1 uF, 50 V, 1206 [3216-18 Metric], ± 10%, 22 Ohm, 58 mA
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: TBJA104K050CRLB0023
Secondary Manufacturer Part#: TBJA104K050CRLB0023
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.1 uF | ||
| ± 10% | ||
| 1206 [3216-18 Metric] | ||
| 22 Ohm | ||
| A | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 1.6 mm | ||
| 3.2 mm | ||
| TBJ Series | ||
| 1.6 mm | ||
| MIL-PRF-55365/4 | ||
| 58 mA | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |