PDP SEO Portlet

TAZH475K050CWLC0061

Surface Mount Tantalum Capacitor, 4.7 uF, 50 V, 2815 [7238 Metric], ± 10%, 1.5 Ohm, 320 mA

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TAZH475K050CWLC0061
Secondary Manufacturer Part#: TAZH475K050CWLC0061
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4.7 uF
± 10%
2815 [7238 Metric]
1.5 Ohm
H
125 °C
-55 °C
2.79 mm
7.24 mm
TAZ Series
3.81 mm
MIL-PRF-55365/4
320 mA
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $: