PDP SEO Portlet

TAZE475K015CBSZ0911

Surface Mount Tantalum Capacitor, 4.7 uF, 15 V, 2010 [5025 Metric], ± 10%, 4 Ohm, 150 mA

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TAZE475K015CBSZ0911
Secondary Manufacturer Part#: TAZE475K015CBSZ091
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4.7 uF
± 10%
2010 [5025 Metric]
4 Ohm
E
125 °C
-55 °C
1.27 mm
5.08 mm
TAZ Series
2.54 mm
MIL-PRF-55365/4
150 mA
15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:89  Mult:1  
USD $: