PDP SEO Portlet

TAP686M016CCS

Tantalum Capacitor, 68 uF, 16 V, ± 20%, Radial Leaded, 5 mm, 1 ohm, Radial Leaded, 14 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TAP686M016CCS
Secondary Manufacturer Part#: TAP686M016CCS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AVX TAP series capacitors are radial leaded, polarized solid tantalum resin dipped capacitors with 0.10µF to 330µF capacitance range. TAP is a professional grade device manufactured with flame retardant coating. It features low leakage current, impedance, very small size and exceptional temperature stability. The 15 case sizes with wide capacitance and working voltage ranges makes TAP series capacitors to accommodate almost any application.

  • Rated voltage range from 6.3VDC to 50VDC
  • ±5%, ±10% and ±20% tolerance
  • Compliant to CECC 30201 - 032 standard
  • Operating temperature range -55°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
68 uF
± 20%
Radial Leaded
Radial Leaded
1 Ohm
-888
5 mm
MSL 1 - Unlimited
85 °C
-55 °C
9 mm
14 mm
-888
-888
-888
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210040
Schedule B: 8532210040
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$5.11686
1000+
$4.97698
2000+
$4.83776
4000+
$4.63052
8000+
$4.46323