PDP SEO Portlet

TAP476M025SCS

Tantalum Capacitor, 47 uF, 25 V, ± 20%, Radial Leaded, 1 Ohm, 9 mm, 14.5 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TAP476M025SCS
Secondary Manufacturer Part#: TAP476M025SCS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TAP is a professional grade device manufactured with a flame retardant coating and featuring low leakage current and impedance, very small physical sizes and exceptional temperature stability. It is designed and conditioned to operate to +125°C and is available loose or taped and reeled for auto insertion. The 15 case sizes with wide capacitance and working voltage ranges means the TAP can accommodate almost any application.

  • Solid Tantalum Resin Dipped Capacitors
  • CECC 30201 – 032, CV range: 0.10 – 330µF / 6.3 – 50V
  • Environmental Classification: 55/125/56 (IEC 68-2)

Technical Attributes

Find Similar Parts

Description Value
47 uF
± 20%
Radial Leaded
1 Ohm
-888
2.5 mm
MSL 1 - Unlimited
125 °C
-55 °C
9 mm
14.5 mm
-888
-888
-888
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210040
Schedule B: 8532210040
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$1.2348
200+
$1.07338
400+
$1.04336
800+
$1.03255
1600+
$0.96258