PDP SEO Portlet

TAP226M025CCS

Tantalum Capacitor, 22 uF, 25 V, ± 20%, 5 mm, -55 °C, 125 °C, Radial Leaded

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TAP226M025CCS
Secondary Manufacturer Part#: TAP226M025CCS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TAP226M025CCS is a TAP series solid tantalum resin dipped capacitor. This TAP series is a professional grade device manufactured with a flame retardant coating and featuring low leakage current and impedance, very small physical sizes and exceptional temperature stability.

  • Capacitance value is 22µF
  • Capacitance tolerance is ±20%
  • Voltage rating is 25V DC
  • Environmental classification: 55/125/56 (IEC 68-2)

Technical Attributes

Find Similar Parts

Description Value
22 µF
20%
Radial Leaded
Radial Leaded
1.5 O
-888
5 mm
MSL 1 - Unlimited
125 °C
-55 °C
7 mm
12 mm
-888
-888
-888
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210040
Schedule B: 8532210040
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.59457
2000+
$0.55185
4000+
$0.54902
8000+
$0.54619
16000+
$0.54336