TAP225K035SRW
Tantalum Capacitor, 2.2 uF, 35 V, ± 10%, Radial Leaded, 2.5 mm, 5 ohm, Radial Leaded, 7.5 mm
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Tantalum Capacitors, Leaded Tantalum Capacitors
Avnet Manufacturer Part #: TAP225K035SRW
- RoHS 10 Compliant
- Tariff Charges
- Solid Tantalum Resin Dipped Capacitors
- CECC 30201 – 032, CV range: 0.10 – 330µF / 6.3 – 50V
- Environmental Classification: 55/125/56 (IEC 68-2)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 ohm | ||
| 2.5 mm | ||
| -55 °C | ||
| Radial Leaded | ||
| TAP Series | ||
| ± 10% | ||
| null | ||
| 4.5 mm | ||
| 7.5 mm | ||
| 35 V | ||
| null | ||
| Radial Leaded | ||
| null | ||
| 125 °C | ||
| 2.2 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210040 |
| Schedule B: | 8532210040 |