PDP SEO Portlet

TAP225K035BRS

Cap Tant Solid 2.2uF 35V 10% (4.5 X 11.5mm) Radial 5mm 5 Ohm 125°C Ammo Pack

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TAP225K035BRS
Secondary Manufacturer Part#: TAP225K035BRS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TAP is a professional grade device manufactured with a flame retardant coating and featuring low leakage current and impedance, very small physical sizes and exceptional temperature stability. It is designed and conditioned to operate to +125°C and is available loose or taped and reeled for auto insertion. The 15 case sizes with wide capacitance and working voltage ranges means the TAP can accommodate almost any application.

  • Solid Tantalum Resin Dipped Capacitors
  • CECC 30201 – 032, CV range: 0.10 – 330µF / 6.3 – 50V
  • Environmental Classification: 55/125/56 (IEC 68-2)

Technical Attributes

Find Similar Parts

Description Value
2.2 uF
5 Ohm
MSL 1 - Unlimited
125 °C
-55 °C
4.5 mm
11.5 mm
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210040
Schedule B: 8532210040
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.2548
6000+
$0.2535
12000+
$0.2522
24000+
$0.2509
48000+
$0.2496