PDP SEO Portlet

TAP107M010CCS

Tantalum Capacitor, 100 uF, 10 V, ± 20%, Radial Leaded, 5 mm, 1 ohm, Radial Leaded, 14 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TAP107M010CCS
Secondary Manufacturer Part#: TAP107M010CCS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AVX TAP series capacitors are radial leaded, polarized solid tantalum resin dipped capacitors with 0.10µF to 330µF capacitance range. TAP is a professional grade device manufactured with flame retardant coating. It features low leakage current, impedance, very small size and exceptional temperature stability. The 15 case sizes with wide capacitance and working voltage ranges makes TAP series capacitors to accommodate almost any application.

  • Rated voltage range from 6.3VDC to 50VDC
  • ±5%, ±10% and ±20% tolerance
  • Compliant to CECC 30201 - 032 standard
  • Operating temperature range -55°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
100 uF
± 20%
Radial Leaded
Radial Leaded
1 Ohm
-888
5 mm
MSL 1 - Unlimited
85 °C
-55 °C
8.5 mm
14 mm
-888
-888
-888
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210040
Schedule B: 8532210040
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.76183
1000+
$0.74101
2000+
$0.72028
4000+
$0.68942
8000+
$0.66452