PDP SEO Portlet

TAP107K010CRS

Tantalum Capacitor, 100 uF, 10 V, ± 10%, Radial Leaded, 1 Ohm, 8.5 mm, 14 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TAP107K010CRS
Secondary Manufacturer Part#: TAP107K010CRS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TAP is a professional grade device manufactured with a flame retardant coating and featuring low leakage current and impedance, very small physical sizes and exceptional temperature stability. It is designed and conditioned to operate to +125°C and is available loose or taped and reeled for auto insertion. The 15 case sizes with wide capacitance and working voltage ranges means the TAP can accommodate almost any application.

  • Solid Tantalum Resin Dipped Capacitors
  • CECC 30201 – 032, CV range: 0.10 – 330µF / 6.3 – 50V
  • Environmental Classification: 55/125/56 (IEC 68-2)

Technical Attributes

Find Similar Parts

Description Value
100 uF
± 10%
Radial Leaded
1 Ohm
-888
5 mm
MSL 1 - Unlimited
125 °C
-55 °C
8.5 mm
14 mm
-888
-888
-888
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210040
Schedule B: 8532210040
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.84837
2000+
$0.82518
4000+
$0.8021
8000+
$0.76774
16000+
$0.74