TAP106M035CCS
Tantalum Capacitor, 10 uF, 35 V, ± 20%, Radial Leaded, 5 mm, 2 ohm, Radial Leaded, 6 mm, 11.5 mm
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Tantalum Capacitors, Leaded Tantalum Capacitors
Avnet Manufacturer Part #: TAP106M035CCS
Secondary Manufacturer Part#: TAP106M035CCS
- RoHS 10 Compliant
- Tariff Charges
TAP106M035CCS is a TAP series solid tantalum resin dipped capacitor. This TAP series is a professional grade device manufactured with a flame retardant coating and featuring low leakage current and impedance, very small physical sizes and exceptional temperature stability.
- Capacitance value is 10µF
- Capacitance tolerance is ±20%
- Voltage rating is 35V DC
- Environmental classification: 55/125/56 (IEC 68-2)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 uF | ||
| ± 20% | ||
| Radial Leaded | ||
| Radial Leaded | ||
| 2 Ohm | ||
| -888 | ||
| 5 mm | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 6 mm | ||
| 11.5 mm | ||
| -888 | ||
| -888 | ||
| -888 | ||
| 35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210040 |
| Schedule B: | 8532210040 |