PDP SEO Portlet

TAP106M025CCS

Tantalum Capacitor, 10 uF, 25 V, ± 20%, Radial Leaded, 5 mm, 2.5 ohm, Radial Leaded, 10.5 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TAP106M025CCS
Secondary Manufacturer Part#: TAP106M025CCS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TAP106M025CCS is a TAP series solid tantalum resin dipped capacitor. This TAP series is a professional grade device manufactured with a flame retardant coating and featuring low leakage current and impedance, very small physical sizes and exceptional temperature stability.

  • Capacitance value is 10µF
  • Capacitance tolerance is ±20%
  • Voltage rating is 25V DC
  • Environmental classification: 55/125/56 (IEC 68-2)

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 20%
Radial Leaded
Radial Leaded
2.5 Ohm
-888
5 mm
MSL 1 - Unlimited
125 °C
-55 °C
5.5 mm
10.5 mm
-888
-888
-888
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210040
Schedule B: 8532210040
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.37944
2000+
$0.36906
4000+
$0.35874
8000+
$0.34337
16000+
$0.33097