TAP106M006CCS
Tantalum Capacitor, 10 uF, 6.3 V, ± 20%, Radial Leaded, 5 mm, 6 ohm, Radial Leaded, 9 mm
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Tantalum Capacitors, Leaded Tantalum Capacitors
Avnet Manufacturer Part #: TAP106M006CCS
Secondary Manufacturer Part#: TAP106M006CCS
- RoHS 10 Compliant
- Tariff Charges
The AVX TAP series capacitors are radial leaded, polarized solid tantalum resin dipped capacitors with 0.10µF to 330µF capacitance range. TAP is a professional grade device manufactured with flame retardant coating. It features low leakage current, impedance, very small size and exceptional temperature stability. The 15 case sizes with wide capacitance and working voltage ranges makes TAP series capacitors to accommodate almost any application.
- Rated voltage range from 6.3VDC to 50VDC
- ±5%, ±10% and ±20% tolerance
- Compliant to CECC 30201 - 032 standard
- Operating temperature range -55°C to 125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 uF | ||
| ± 20% | ||
| Radial Leaded | ||
| Radial Leaded | ||
| 6 Ohm | ||
| -888 | ||
| 5 mm | ||
| MSL 1 - Unlimited | ||
| 85 °C | ||
| -55 °C | ||
| 4.5 mm | ||
| 9 mm | ||
| -888 | ||
| -888 | ||
| -888 | ||
| 6.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210040 |
| Schedule B: | 8532210040 |