TAP106K050CCS
Tantalum Capacitor, 10 uF, 50 V, ± 10%, Radial Leaded, 5 mm, 1.6 ohm, Radial Leaded, 13 mm
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Tantalum Capacitors, Leaded Tantalum Capacitors
Avnet Manufacturer Part #: TAP106K050CCS
Secondary Manufacturer Part#: TAP106K050CCS
- RoHS 10 Compliant
- Tariff Charges
TAP series is a professional grade solid tantalum resin dipped capacitor. The device manufactured with a flame retardant coating and featuring low leakage current and impedance, very small physical size and exceptional temperature stability. It is designed and conditioned to operate to +125°C.
- Temperature range from -55°C to +125°C
- CECC 30201 - 032 qualification
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 uF | ||
| ± 10% | ||
| Radial Leaded | ||
| Radial Leaded | ||
| 1.6 Ohm | ||
| -888 | ||
| 5 mm | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 8 mm | ||
| 13 mm | ||
| -888 | ||
| -888 | ||
| -888 | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210040 |
| Schedule B: | 8532210040 |