PDP SEO Portlet

TAP106K016SCS

Tantalum Capacitor, 10 µF, 16 V, ± 10%, Radial Leaded, 2.5 mm, 3.2 ohm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TAP106K016SCS
Secondary Manufacturer Part#: TAP106K016SCS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TAP106K016SCS is a radial leaded solid tantalum Resin-dipped Capacitor for industrial electronics with through-hole PCB technology. TAP is a professional grade device manufactured with a flame-retardant coating and featuring low leakage current and impedance, very small physical sizes and exceptional temperature stability. It is designed and conditioned to operate to +125°C.

  • Solid Tantalum Resin Dipped Capacitors
  • CECC 30201 – 032, CV range: 0.10 – 330µF / 6.3 – 50V
  • Environmental Classification: 55/125/56 (IEC 68-2)

Technical Attributes

Find Similar Parts

Description Value
10 µF
10%
Radial Leaded
Radial Leaded
3.2 O
-888
2.5 mm
MSL 1 - Unlimited
125 °C
-55 °C
5 mm
9 mm
-888
-888
-888
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210040
Schedule B: 8532210040
In Stock :  19000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.14629