PDP SEO Portlet

TAP106J020SCS

Tantalum Capacitor, 10 uF, 20 V, ± 5%, Radial Leaded, 2.9 Ohm, 5.5 mm, 10.5 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TAP106J020SCS
Secondary Manufacturer Part#: TAP106J020SCS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TAP is a professional grade device manufactured with a flame retardant coating and featuring low leakage current and impedance, very small physical sizes and exceptional temperature stability. It is designed and conditioned to operate to +125°C and is available loose or taped and reeled for auto insertion. The 15 case sizes with wide capacitance and working voltage ranges means the TAP can accommodate almost any application.

  • Solid Tantalum Resin Dipped Capacitors
  • CECC 30201 – 032, CV range: 0.10 – 330µF / 6.3 – 50V
  • Environmental Classification: 55/125/56 (IEC 68-2)

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 5%
Radial Leaded
2.9 Ohm
MSL 1 - Unlimited
125 °C
-55 °C
5.5 mm
10.5 mm
TAP Series
20 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210040
Schedule B: 8532210040
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.63669
2000+
$0.61928
4000+
$0.60196
8000+
$0.57617
16000+
$0.55536