TAP105M035SCS
Tantalum Capacitor, 1 uF, 35 V, ± 20%, Radial Leaded, 2.5 mm, 8 ohm, Radial Leaded, 7 mm
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Tantalum Capacitors, Leaded Tantalum Capacitors
Avnet Manufacturer Part #: TAP105M035SCS
Secondary Manufacturer Part#: TAP105M035SCS
- RoHS 10 Compliant
- Tariff Charges
TAP series is a professional grade solid tantalum resin dipped capacitor. The device manufactured with a flame retardant coating and featuring low leakage current and impedance, very small physical size and exceptional temperature stability. It is designed and conditioned to operate to +125°C.
- Temperature range from -55°C to +125°C
- CECC 30201 - 032 qualification
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 uF | ||
| ± 20% | ||
| Radial Leaded | ||
| Radial Leaded | ||
| 8 Ohm | ||
| -888 | ||
| 2.5 mm | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 4.5 mm | ||
| 7 mm | ||
| -888 | ||
| -888 | ||
| -888 | ||
| 35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210040 |
| Schedule B: | 8532210040 |