PDP SEO Portlet

TAP105K035SCS

Tantalum Capacitor, 1 uF, 35 V, ± 10%, Radial Leaded, 2.5 mm, 8 ohm, Radial Leaded, 7 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TAP105K035SCS
Secondary Manufacturer Part#: TAP105K035SCS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TAP series dipped radial Tantalum Capacitor with a flame retardant coating, designed and conditioned to operate to 125°C.

  • Low leakage current
  • Low impedance
  • Exceptional temperature stability
  • 15 Case sizes available

Technical Attributes

Find Similar Parts

Description Value
1 uF
± 10%
Radial Leaded
Radial Leaded
8 Ohm
-888
2.5 mm
MSL 1 - Unlimited
125 °C
-55 °C
4.5 mm
7 mm
-888
-888
-888
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210040
Schedule B: 8532210040
In Stock :  1409.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.53018
2+
$0.2652
4+
$0.26384
8+
$0.26248
16+
$0.14839