TAP105K025SCS
Tantalum Capacitor, 1 uF, 25 V, ± 10%, 2.5 mm, -55 °C, 125 °C, Radial Leaded
- RoHS 10 Compliant
- Tariff Charges
TAP is a professional grade device manufactured with a flame retardant coating and featuring low leakage current and impedance, very small physical sizes and exceptional temperature stability. It is designed and conditioned to operate to +125°C and is available loose or taped and reeled for auto insertion. The 15 case sizes with wide capacitance and working voltage ranges means the TAP can accommodate almost any application.
- Solid Tantalum Resin Dipped Capacitors
- CECC 30201 – 032, CV range: 0.10 – 330µF / 6.3 – 50V
- Environmental Classification: 55/125/56 (IEC 68-2)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 µF | ||
| 10% | ||
| Radial Leaded | ||
| PC Pin | ||
| 10 O | ||
| -888 | ||
| 2.5 mm | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 4.7 mm | ||
| 7 mm | ||
| -888 | ||
| -888 | ||
| -888 | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210040 |
| Schedule B: | 8532210040 |