TAP104K035HSB
Tantalum Capacitor, 0.1 uF, 35 V, ± 10%, Radial Leaded, 26 Ohm, 4.5 mm, 8.5 mm
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Tantalum Capacitors, Leaded Tantalum Capacitors
Avnet Manufacturer Part #: TAP104K035HSB
Secondary Manufacturer Part#: TAP104K035HSB
- RoHS 10 Compliant
- Tariff Charges
TAP is a professional grade device manufactured with a flame retardant coating and featuring low leakage current and impedance, very small physical sizes and exceptional temperature stability. It is designed and conditioned to operate to +125°C and is available loose or taped and reeled for auto insertion. The 15 case sizes with wide capacitance and working voltage ranges means the TAP can accommodate almost any application.
- Solid Tantalum Resin Dipped Capacitors
- CECC 30201 – 032, CV range: 0.10 – 330µF / 6.3 – 50V
- Environmental Classification: 55/125/56 (IEC 68-2)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.1 uF | ||
| ± 10% | ||
| Radial Leaded | ||
| 26 Ohm | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 4.5 mm | ||
| 8.5 mm | ||
| TAP Series | ||
| 35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210040 |
| Schedule B: | 8532210040 |