TAJX227K006RNJ
Surface Mount Tantalum Capacitor, 220 uF, 6.3 V, 2917 [7343 Metric], ± 10%, 0.3 mohm, 577 mA
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: TAJX227K006RNJ
- RoHS 10 Compliant
- Tariff Charges
- General purpose SMT chip tantalum series
- 7 case sizes available
- Low profile options available
- CV range: 0.10-2200µF / 2.5-50V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 220 µF | ||
| ± 10% | ||
| 2917 [7343 Metric] | ||
| 0.3 mohm | ||
| X | ||
| 125 °C | ||
| -55 °C | ||
| Polarized | ||
| 1.5 mm | ||
| 7.3 mm | ||
| TAJ Series | ||
| 4.3 mm | ||
| null | ||
| 577 mA | ||
| 6.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |