PDP SEO Portlet

TAJW475M035RNJ

Surface Mount Tantalum Capacitor, 4.7 uF, 35 V, 2312 [6032 Metric], ± 20%, 2.2 mohm, 202 mA

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TAJW475M035RNJ
Secondary Manufacturer Part#: TAJW475M035RNJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TAJ Series (Standard Tantalum) is a general purpose SMT chip tantalum series. It has seven available case sizes, and offers low profile options. The CV range is 0.10-2200µF / 2.5-50V.

  • General purpose SMT chip tantalum series
  • 7 case sizes available
  • Low profile options available
  • CV range: 0.10-2200µF / 2.5-50V

Technical Attributes

Find Similar Parts

Description Value
4.7 uF
± 20%
2312 [6032 Metric]
2.2 mOhm
-888
W
MSL 1 - Unlimited
125 °C
-55 °C
1.5 mm
6 mm
3.2 mm
-888
202 mA
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:10000  Mult:1000  
USD $: