PDP SEO Portlet

TAJW107K006RNJ

Surface Mount Tantalum Capacitor, 100 uF, 6.3 V, 2312 [6032 Metric], ± 10%, 0.9 ohm, 316 mA

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TAJW107K006RNJ
Secondary Manufacturer Part#: TAJW107K006RNJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TAJ Series (Standard Tantalum) is a general purpose SMT chip tantalum series. It has seven available case sizes, and offers low profile options. The CV range is 0.10-2200µF / 2.5-50V.

  • General purpose SMT chip tantalum series
  • 7 case sizes available
  • Low profile options available
  • CV range: 0.10-2200µF / 2.5-50V

Technical Attributes

Find Similar Parts

Description Value
100 uF
± 10%
2312 [6032 Metric]
0.9 Ohm
-888
W
MSL 1 - Unlimited
125 °C
-55 °C
1.5 mm
6 mm
3.2 mm
316 mA
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:10000  Mult:1000  
USD $:
10000+
$0.44218
20000+
$0.43333
40000+
$0.42208
80000+
$0.41401
160000+
$0.40625