PDP SEO Portlet

TAJV227K016RNJ

Surface Mount Tantalum Capacitor, 220 uF, 16 V, 2924 [7361 Metric], ± 10%, 0.9 mohm, 527 mA

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TAJV227K016RNJ
Secondary Manufacturer Part#: TAJV227K016RNJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TAJ Series (Standard Tantalum) is a general purpose SMT chip tantalum series. It has seven available case sizes, and offers low profile options. The CV range is 0.10-2200µF / 2.5-50V.

  • General purpose SMT chip tantalum series
  • 7 case sizes available
  • Low profile options available
  • CV range: 0.10-2200µF / 2.5-50V

Technical Attributes

Find Similar Parts

Description Value
220 uF
± 10%
2924 [7361 Metric]
0.9 mOhm
-888
V
MSL 1 - Unlimited
125 °C
-55 °C
3.45 mm
7.3 mm
6.1 mm
-888
527 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:2400  Mult:400  
USD $:
2400+
$2.59007
4800+
$2.53827
9600+
$2.47234
19200+
$2.4251
38400+
$2.37962