PDP SEO Portlet

TAJT685K020RNJ

Surface Mount Tantalum Capacitor, 6.8 uF, 20 V, 1210 [3225 Metric], ± 10%, 2.6 mohm, 175 mA

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TAJT685K020RNJ
Secondary Manufacturer Part#: TAJT685K020RNJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TAJ Series (Standard Tantalum) is a general purpose SMT chip tantalum series. It has seven available case sizes, and offers low profile options. The CV range is 0.10-2200µF / 2.5-50V.

  • General purpose SMT chip tantalum series
  • 7 case sizes available
  • Low profile options available
  • CV range: 0.10-2200µF / 2.5-50V

Technical Attributes

Find Similar Parts

Description Value
6.8 uF
± 10%
1210 [3225 Metric]
2.6 mOhm
-888
T
MSL 1 - Unlimited
125 °C
-55 °C
1.2 mm
3.5 mm
2.8 mm
-888
175 mA
20 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2500  
USD $: