PDP SEO Portlet

TAJT107M004RNJ

Surface Mount Tantalum Capacitor, 100 uF, 4 V, 1210 [3225 Metric], ± 20%, 1.4 ohm, 239 mA

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TAJT107M004RNJ
Secondary Manufacturer Part#: TAJT107M004RNJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TAJ Series (Standard Tantalum) is a general purpose SMT chip tantalum series. It has seven available case sizes, and offers low profile options. The CV range is 0.10-2200µF / 2.5-50V.

  • General purpose SMT chip tantalum series
  • 7 case sizes available
  • Low profile options available
  • CV range: 0.10-2200µF / 2.5-50V

Technical Attributes

Find Similar Parts

Description Value
100 uF
± 20%
1210 [3225 Metric]
1.4 Ohm
-888
T
MSL 1 - Unlimited
125 °C
-55 °C
1.2 mm
3.5 mm
2.8 mm
239 mA
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2500  
USD $: