PDP SEO Portlet

TAJT106K010RNJ

Surface Mount Tantalum Capacitor, 10 uF, 10 V, 1210 [3225 Metric], ± 10%, 3 ohm, 163 mA, T Size Code

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TAJT106K010RNJ
Secondary Manufacturer Part#: TAJT106K010RNJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TAJ Series (Standard Tantalum) is a general purpose SMT chip tantalum series. It has seven available case sizes, and offers low profile options. The CV range is 0.10-2200µF / 2.5-50V.

  • General purpose SMT chip tantalum series
  • 7 case sizes available
  • Low profile options available
  • CV range: 0.10-2200µF / 2.5-50V

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 10%
1210 [3225 Metric]
3 Ohm
-888
T
MSL 1 - Unlimited
125 °C
-55 °C
1.2 mm
3.5 mm
2.8 mm
163 mA
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.29088
5000+
$0.28507
10000+
$0.27766
20000+
$0.27236
40000+
$0.26725